
Analog Devices LTC4210-1IS6#TR technical specifications.
| Package/Case | SOT-23-6 |
| Depth | 1.75mm |
| Lead Free | Contains Lead |
| Length | 2.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 2.7V |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC4210-1IS6#TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
