
Low voltage hot swap controller IC, TSOT-23-6 package, designed for 2.7V to 16.5V supply operation. Features a single 3V output and a maximum operating temperature of 85°C. This RoHS compliant component is packaged on tape and reel.
Analog Devices LTC4210-1IS6#TRMPBF technical specifications.
| Package/Case | TSOT |
| Depth | 1.75mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 2.7V |
| Number of Outputs | 1 |
| Output Voltage | 3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4210-1IS6#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
