The LTC4210-2CS6#TR is a single output IC packaged in a SOT-23-6 package. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The device is rated for a maximum supply voltage of 16.5V and a minimum supply voltage of 2.7V. It is available in a tape and reel packaging with 2500 units per package.
Analog Devices LTC4210-2CS6#TR technical specifications.
| Package/Case | SOT-23-6 |
| Depth | 1.75mm |
| Lead Free | Contains Lead |
| Length | 2.9mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 2.7V |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC4210-2CS6#TR to view detailed technical specifications.
No datasheet is available for this part.