
Low voltage hot swap controller in a 6-lead TSOT package. Features a 2.7V to 16.5V supply voltage range and a single output. Operating temperature range from 0°C to 70°C. RoHS compliant and lead-free.
Analog Devices LTC4210-2CS6#TRMPBF technical specifications.
| Package/Case | TSOT |
| Depth | 1.75mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 2.7V |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4210-2CS6#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
