
Surface mount hot swap controller IC in a SOT-23-6 package, featuring a 2.7V to 16.5V operating voltage range. This lead-free, RoHS compliant component offers single output control with a maximum operating temperature of 70°C. Its compact dimensions of 2.9mm length and 1.75mm depth make it suitable for space-constrained applications.
Analog Devices LTC4210-2CS6#TRPBF technical specifications.
| Package/Case | SOT-23-6 |
| Depth | 1.75mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4210-2CS6#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
