
Analog Devices LTC4210-3IS6#TRMPBF technical specifications.
| Package/Case | SOT-23-6 |
| Depth | 1.75mm |
| Features | Auto Retry |
| Length | 2.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 7V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 1 |
| Operating Supply Current | 750uA |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4210-3IS6#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
