
The LTC4211CMS is a general purpose power management IC with a single output. It operates over a temperature range of 0°C to 70°C and is available in an MSOP package with a lead-free and lead-containing version. The IC has a maximum supply voltage of 16.5V and a minimum supply voltage of 2.5V. It is not RoHS compliant.
Analog Devices LTC4211CMS technical specifications.
| Package/Case | MSOP |
| Depth | 3mm |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 2.5V |
| Number of Outputs | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC4211CMS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
