
Analog Devices LTC4211CMS#PBF technical specifications.
| Package/Case | MSOP |
| Depth | 3mm |
| Height | 0.86mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 2.5V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Current | 50mA |
| Output Voltage | 140mV |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4211CMS#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
