
Hot Swap Controller IC, MSOP package, operating from 2.5V to 16.5V supply. Features one output and a maximum operating temperature of 70°C. This RoHS compliant component is lead-free and designed for efficient power management applications.
Analog Devices LTC4211CMS8#PBF technical specifications.
| Package/Case | MSOP |
| Depth | 3mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 2.5V |
| Number of Outputs | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4211CMS8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
