
The LTC4211CMS8#TR is a single-output hot swap controller from Analog Devices, packaged in an MSOP case with a depth and length of 3mm. It operates within a temperature range of 0°C to 70°C and is not RoHS compliant due to containing lead. The device is available in tape and reel packaging with 2500 units per package.
Analog Devices LTC4211CMS8#TR technical specifications.
| Package/Case | MSOP |
| Depth | 3mm |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 2.5V |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC4211CMS8#TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
