
The LTC4211CMS8#TRPBF is a hot swap controller from Analog Devices, designed for use in applications requiring safe and reliable power management. This device operates within a temperature range of 0°C to 70°C and is available in a lead-free MSOP package. The LTC4211CMS8#TRPBF is RoHS compliant and features a maximum supply voltage of 16.5V and a minimum supply voltage of 2.5V.
Analog Devices LTC4211CMS8#TRPBF technical specifications.
| Package/Case | MSOP |
| Depth | 3mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 2.5V |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4211CMS8#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
