
The LTC4211CS8 is a general purpose power management IC from Analog Devices. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The device is available in a SOIC N package type and is packaged in a rail/Tube with 100 units per package. The LTC4211CS8 is not radiation hardened and is not RoHS compliant due to containing lead.
Analog Devices LTC4211CS8 technical specifications.
| Package/Case | SOIC N |
| Depth | 3.99mm |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 2.5V |
| Number of Outputs | 1 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices LTC4211CS8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
