
Single-channel hot swap controller with a maximum operating voltage of 16.5V and a minimum of 2.5V. Features latched fault protection and operates within a temperature range of 0°C to 70°C. This integrated circuit is housed in an 8-pin SOIC N package, supplied on tape and reel. RoHS compliant and lead-free.
Analog Devices LTC4211CS8#TRPBF technical specifications.
| Package/Case | SOIC N |
| Depth | 3.99mm |
| Features | Latched Fault |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 2.5V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 1mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4211CS8#TRPBF to view detailed technical specifications.
No datasheet is available for this part.
