
The LTC4211IS8 is a power management IC from Analog Devices, packaged in a SOP8 package, with a maximum operating temperature range of -40°C to 85°C. It is not RoHS compliant and contains lead. The IC has a single output and is available in a rail/tube packaging configuration with 100 units per package. It has a maximum supply voltage of 16.5V and a minimum supply voltage of 2.5V.
Analog Devices LTC4211IS8 technical specifications.
| Package/Case | SOIC |
| Depth | 3.99mm |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 2.5V |
| Number of Outputs | 1 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC4211IS8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
