
Hot Swap Controller IC, designed for robust power management. Features a wide operating voltage range from 2.5V to 16.5V, with a single output. Encased in an 8-pin SOIC package, measuring 5mm in length and 3.99mm in depth. Operates reliably across an extended temperature range of -40°C to 85°C. This lead-free, RoHS compliant component is supplied in tape and reel packaging.
Analog Devices LTC4211IS8#TRPBF technical specifications.
| Package/Case | SOIC |
| Depth | 3.99mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 2.5V |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4211IS8#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
