The LTC4212CMS is a general purpose power management IC with a single output operating between 2.5V and 16.5V. It is packaged in a TSSOP-14 package with a depth and length of 3mm. The IC is not RoHS compliant and contains lead. It is designed to operate within a temperature range of 0°C to 70°C.
Analog Devices LTC4212CMS technical specifications.
| Package/Case | MSOP |
| Depth | 3mm |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 2.5V |
| Number of Outputs | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC4212CMS to view detailed technical specifications.
No datasheet is available for this part.