
The LTC4212CMS#PBF is a hot swap controller from Analog Devices, packaged in an MSOP-3 lead-free package. It operates within a temperature range of 0°C to 70°C and can handle supply voltages between 2.5V and 16.5V. This device is RoHS compliant and available in quantities of 50, packaged in rail/Tube.
Analog Devices LTC4212CMS#PBF technical specifications.
| Package/Case | MSOP |
| Depth | 3mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 2.5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4212CMS#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
