
The LTC4212CMS#TRPBF is a hot swap controller in an MSOP package, designed for operation between 0°C and 70°C. It can handle supply voltages between 2.5V and 16.5V. The device is packaged in tape and reel quantities of 2500 units. The LTC4212CMS#TRPBF is compliant with RoHS regulations.
Analog Devices LTC4212CMS#TRPBF technical specifications.
| Package/Case | MSOP |
| Depth | 3mm |
| Length | 3mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 2.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4212CMS#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
