
Analog Devices LTC4213IDDB#TRMPBF technical specifications.
| Package/Case | DFN EP |
| Depth | 2mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4213IDDB#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.