
The LTC4214-2CMS#TRPBF is a single-output hot swap controller from Analog Devices. It operates within a temperature range of 0°C to 70°C. The device is packaged in a lead-free MSOP package with a length and depth of 3mm. It is available in quantities of 2500 and is packaged on a tape and reel. The LTC4214-2CMS#TRPBF is compliant with RoHS regulations.
Analog Devices LTC4214-2CMS#TRPBF technical specifications.
| Package/Case | MSOP |
| Depth | 3mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | -16V |
| Min Supply Voltage | -6V |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4214-2CMS#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
