
The LTC4215CUFD#TRPBF is a hot swap controller from Analog Devices, packaged in a QFN with dimensions of 4mm depth and 5mm length. It operates within a temperature range of 0°C to 70°C and accepts supply voltages between 2.9V and 15V. This component is RoHS compliant and available in tape and reel packaging with a quantity of 2500 units.
Analog Devices LTC4215CUFD#TRPBF technical specifications.
| Package/Case | QFN |
| Depth | 4mm |
| Length | 5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 2.9V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4215CUFD#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
