
The LTC4215 is a hot swap controller with a QFN package, measuring 4mm in depth and 5mm in length. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage between 2.9V and 15V. The device is packaged in a quantity of 73 units per rail/Tube and is compliant with RoHS regulations.
Analog Devices LTC4215IUFD-2#PBF technical specifications.
| Package/Case | QFN |
| Depth | 4mm |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 2.9V |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4215IUFD-2#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
