
Hot Swap Controller IC, QFN package, 2.9V to 15V supply voltage range, operating temperature from -40°C to 85°C. Features include 4mm depth and 5mm length. This component is RoHS compliant.
Analog Devices LTC4215IUFD#PBF technical specifications.
| Package/Case | QFN |
| Depth | 4mm |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 2.9V |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4215IUFD#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
