
Analog Devices LTC4216CDE#PBF technical specifications.
| Package/Case | DFN |
| Depth | 3mm |
| Length | 4mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.3V |
| Package Quantity | 91 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4216CDE#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
