
Analog Devices LTC4216IDE technical specifications.
| Package/Case | DFN |
| Depth | 3mm |
| Features | UVLO |
| Length | 4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.3V |
| Number of Channels | 1 |
| Operating Supply Current | 1.6mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices LTC4216IDE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
