
Analog Devices LTC4216IDE#PBF technical specifications.
| Package/Case | DFN |
| Depth | 3mm |
| Height | 0.75mm |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.3V |
| Number of Channels | 1 |
| Package Quantity | 91 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4216IDE#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
