
Analog Devices LTC4216IDE#TRPBF technical specifications.
| Package/Case | DFN |
| Depth | 3mm |
| Lead Free | Contains Lead |
| Length | 4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4216IDE#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
