
Analog Devices LTC4216IMS#PBF technical specifications.
| Package/Case | MSOP |
| Depth | 3mm |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.3V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4216IMS#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.