
Analog Devices LTC4217HFE#PBF technical specifications.
| Package/Case | SOP |
| Depth | 4.5mm |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 26.5V |
| Min Supply Voltage | 2.9V |
| Package Quantity | 74 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4217HFE#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
