
Hot Swap Controller IC, DFN package, featuring a 2A maximum output current and 12V output voltage. Operates with a supply voltage range of 2.9V to 26.5V, supporting a maximum input voltage of 26.5V. Designed for surface mount termination, this component offers a wide operating temperature range from -40°C to 85°C. RoHS compliant and available in a 73-piece package quantity.
Analog Devices LTC4217IDHC-12#PBF technical specifications.
| Package/Case | DFN |
| Depth | 3mm |
| Length | 5mm |
| Max Input Voltage | 26.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Output Voltage | 12V |
| Max Supply Voltage | 26.5V |
| Min Supply Voltage | 2.9V |
| Output Voltage | 12V |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4217IDHC-12#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
