
Hot Swap Controller IC, designed for 12V systems, features a DFN package with dimensions of 5mm length and 3mm depth. Operating across a wide temperature range from -40°C to 85°C, this component supports supply voltages from 2.9V to 26.5V with an output voltage capability of 30V. It is RoHS compliant and lead-free, packaged in a rail/tube for convenience.
Analog Devices LTC4217IDHC#PBF technical specifications.
| Package/Case | DFN |
| Depth | 3mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 26.5V |
| Min Supply Voltage | 2.9V |
| Output Voltage | 30V |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4217IDHC#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
