
Analog Devices LTC4217IFE#TRPBF technical specifications.
| Package/Case | SOP |
| Depth | 4.5mm |
| Length | 6.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 26.5V |
| Min Supply Voltage | 2.9V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4217IFE#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
