
Hot Swap Controller IC featuring adjustable current limit with a 15mV threshold. Maximum input and supply voltage capability up to 26.5V, with a minimum supply voltage of 2.9V. Operates within a temperature range of 0°C to 70°C. Delivers a fixed 12V output voltage. Surface mountable in a 5mm x 3mm DFN package.
Analog Devices LTC4218CDHC-12#PBF technical specifications.
| Package/Case | DFN |
| Depth | 3mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 26.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 10uA |
| Max Output Voltage | 800mV |
| Max Supply Voltage | 26.5V |
| Min Supply Voltage | 2.9V |
| Output Voltage | 12V |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4218CDHC-12#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
