
The LTC4218CDHC-12#TRPBF is a hot swap controller from Analog Devices. It is packaged in a DFN EP package with dimensions of 3mm depth and 5mm length. The device operates within a temperature range of 0°C to 70°C. It is designed to function with a supply voltage between 2.9V and 26.5V. The LTC4218CDHC-12#TRPBF is available in quantities of 2500 and is packaged on tape and reel. It is compliant with RoHS regulations.
Analog Devices LTC4218CDHC-12#TRPBF technical specifications.
| Package/Case | DFN EP |
| Depth | 3mm |
| Length | 5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 26.5V |
| Min Supply Voltage | 2.9V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4218CDHC-12#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
