
Analog Devices LTC4218IDHC-12#PBF technical specifications.
| Package/Case | DFN |
| Depth | 3mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 26.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10uA |
| Max Output Voltage | 800mV |
| Max Supply Voltage | 26.5V |
| Min Supply Voltage | 2.9V |
| Output Voltage | 30V |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4218IDHC-12#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
