
12V Hot Swap Controller IC in a 16-pin DFN package. Features a 2.9V to 15V supply voltage range and a 12V output voltage. Operates within a 0°C to 70°C temperature range. RoHS compliant.
Analog Devices LTC4219CDHC-12#PBF technical specifications.
| Package/Case | DFN |
| Depth | 3mm |
| Length | 5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 2.9V |
| Output Voltage | 12V |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4219CDHC-12#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
