
The LTC4219CDHC-12#TRPBF is a hot swap controller from Analog Devices, packaged in a 3mm deep, 5mm long DFN package. It operates over a temperature range of 0°C to 70°C and is compliant with RoHS regulations. This device is designed for power management applications and is available in quantities of 2500 per tape and reel.
Analog Devices LTC4219CDHC-12#TRPBF technical specifications.
| Package/Case | DFN |
| Depth | 3mm |
| Length | 5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 2.9V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4219CDHC-12#TRPBF to view detailed technical specifications.
No datasheet is available for this part.