
The LTC4219CDHC-5#PBF is a hot swap controller from Analog Devices with a 5V output voltage and operating range of 2.9V to 15V. It is packaged in a 3mm deep DFN package with a length of 5mm. The device is designed to operate within a temperature range of 0°C to 70°C. The LTC4219CDHC-5#PBF is compliant with RoHS standards and is not radiation hardened.
Analog Devices LTC4219CDHC-5#PBF technical specifications.
| Package/Case | DFN |
| Depth | 3mm |
| Length | 5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 2.9V |
| Output Voltage | 5V |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4219CDHC-5#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
