
The LTC4219CDHC-5#TRPBF is a hot swap controller from Analog Devices. It is available in a DFN package with dimensions of 3mm depth and 5mm length. The device operates within a temperature range of 0°C to 70°C. It can handle supply voltages between 2.9V and 15V. The LTC4219CDHC-5#TRPBF is packaged in tape and reel with 2500 units per package and is compliant with RoHS regulations.
Analog Devices LTC4219CDHC-5#TRPBF technical specifications.
| Package/Case | DFN |
| Depth | 3mm |
| Length | 5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 2.9V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4219CDHC-5#TRPBF to view detailed technical specifications.
No datasheet is available for this part.