
Hot Swap Controller IC for 12V systems, featuring integrated current limiting up to 5A. Operates from a 2.9V to 15V supply voltage, providing a regulated 10.5V output. Designed for robust operation with a temperature range of -40°C to 85°C. Packaged in a compact 5mm x 3mm DFN format, this RoHS compliant component ensures safe and controlled power sequencing.
Analog Devices LTC4219IDHC-12#PBF technical specifications.
| Package/Case | DFN |
| Depth | 3mm |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 2.9V |
| Output Voltage | 10.5V |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4219IDHC-12#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
