
Analog Devices LTC4221IGN#PBF technical specifications.
| Package/Case | SSOP |
| Depth | 3.99mm |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 4.98mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 3mA |
| Max Supply Voltage | 13.5V |
| Min Supply Voltage | 1V |
| Number of Channels | 2 |
| Number of Outputs | 2 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4221IGN#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
