This 2-output IC from Analog Devices is packaged in a SSOP package and has an operating temperature range of -40°C to 85°C. It can handle supply voltages between 1V and 13.5V. The IC is available in tape and reel packaging with 2500 units per package.
Analog Devices LTC4221IGN#TR technical specifications.
| Package/Case | SSOP |
| Depth | 3.99mm |
| Lead Free | Contains Lead |
| Length | 4.98mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 13.5V |
| Min Supply Voltage | 1V |
| Number of Outputs | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC4221IGN#TR to view detailed technical specifications.
No datasheet is available for this part.