
The LTC4222IG#TRPBF is a hot swap controller from Analog Devices, packaged in a G package with dimensions of 5.6mm depth and 13.1mm length. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. This device is designed for use with supply voltages between 2.9V and 29V.
Analog Devices LTC4222IG#TRPBF technical specifications.
| Package/Case | G |
| Depth | 5.6mm |
| Length | 13.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 29V |
| Min Supply Voltage | 2.9V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4222IG#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
