
Hot Swap Controller IC featuring a 2.9V to 29V operating voltage range. This QFN EP packaged component offers a 5.9V output voltage and operates from -40°C to 85°C. Designed for power management applications, it is RoHS compliant and supplied in a 73-piece rail/tube package.
Analog Devices LTC4222IUH#PBF technical specifications.
| Package/Case | QFN EP |
| Depth | 5mm |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 29V |
| Min Supply Voltage | 2.9V |
| Output Voltage | 15V |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4222IUH#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
