
Analog Devices LTC4226CMS-2#PBF technical specifications.
| Package/Case | MSOP |
| Depth | 3mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 4.5V |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4226CMS-2#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
