
Analog Devices LTC4226CUD-1#PBF technical specifications.
| Package/Case | QFN |
| Depth | 3mm |
| Length | 3mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 4.5V |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4226CUD-1#PBF to view detailed technical specifications.
No datasheet is available for this part.
