
Analog Devices LTC4226IMS-1#TRPBF technical specifications.
| Package/Case | MSOP |
| Depth | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 4.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4226IMS-1#TRPBF to view detailed technical specifications.
No datasheet is available for this part.
