
Dual hot swap controller IC in a 16-MSOP package. Features a wide operating voltage range from 4.5V to 44V with a maximum operating temperature of 85°C. This lead-free component offers robust power management capabilities.
Analog Devices LTC4226IMS-2#PBF technical specifications.
| Package/Case | MSOP |
| Depth | 3mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 4.5V |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4226IMS-2#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
