
Dual hot swap controller IC for managing power to two independent loads. Features a maximum supply voltage of 44V and a minimum supply voltage of 4.5V, operating across a temperature range of -40°C to 85°C. Packaged in a 16-lead QFN with dimensions of 3mm x 3mm x 3mm. This RoHS compliant component is supplied in rail/tube packaging.
Analog Devices LTC4226IUD-1#PBF technical specifications.
| Package/Case | QFN |
| Depth | 3mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 4.5V |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4226IUD-1#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
