
Analog Devices LTC4227CUFD-2#PBF technical specifications.
| Package/Case | QFN EP |
| Depth | 4mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 2.9V |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4227CUFD-2#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
